3EZ62 | Diotec
Surface diffused zener diode, 62 V, 3 W, DO-15, 3EZ62
Unit Price (€ / pc.)
0.0783 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
min. operating temperature | -50 °C | |
Zener voltage | 62 V | |
Junction temperature (max.) | 150 °C | |
max. operating temperature | 175 °C | |
Number of diodes | 1 | |
Junction temperature (min.) | -50 °C | |
Version | surface diffused zener diode | |
diameter | 3 mm | |
Assembly | THT | |
Length | 6.3 mm | |
Enclosure | DO-15 | |
Power loss | 3 W |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
MSL | MSL 1 |
Country of origin | CN |
Original Packaging | Ammopack with 4,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |