3EZ36 | Diotec
Surface diffused zener diode, 36 V, 3 W, DO-15, 3EZ36
Unit Price (€ / pc.)
0.0783 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Power loss | 3 W | |
Junction temperature (min.) | -50 °C | |
Junction temperature (max.) | 150 °C | |
Enclosure | DO-15 | |
Length | 6.3 mm | |
Number of diodes | 1 | |
max. operating temperature | 175 °C | |
Assembly | THT | |
min. operating temperature | -50 °C | |
diameter | 3 mm | |
Version | surface diffused zener diode | |
Zener voltage | 36 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack with 4,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |