3EZ30 | Diotec

Surface diffused zener diode, 30 V, 3 W, DO-15, 3EZ30

Order No.: 09S1530
EAN: 4099879074126
MPN:
3EZ30
Series: 3EZ..
3EZ30 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0783 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
313.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0783 €
Technical specifications
Filter Property Value
min. operating temperature -50 °C
Zener voltage 30 V
Junction temperature (max.) 150 °C
max. operating temperature 175 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version surface diffused zener diode
diameter 3 mm
Assembly THT
Length 6.3 mm
Enclosure DO-15
Power loss 3 W
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Original Packaging Ammopack with 4,000 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No