3EZ10 | Diotec
Surface diffused zener diode, 10 V, 3 W, DO-15, 3EZ10
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
100 pcs.
0.1964 €
250 pcs.
0.1175 €
1000 pcs.
0.0783 €
4000 pcs.
0.0626 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface-diffused Zener diode. Application: Voltage stabilization and regulator, Zener voltage tolerance: 5%
Features
- High performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DO-15 | |
| Number of diodes | 1 | |
| diameter | 3 mm | |
| Power loss | 3 W | |
| Assembly | THT | |
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Zener voltage | 10 V | |
| Product type | surface diffused zener diode | |
| Junction temperature (min.) | -50 °C | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
| MSL | MSL 1 |
| Original Packaging | Ammopack with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |