2BZX84C15 | Diotec
Z-diode, 15 V, 300 mW, SOT-23, 2BZX84C15
Unit Price (€ / pc.)
0.1152 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1152 €
100 pcs.
0.0720 €
250 pcs.
0.0432 €
1000 pcs.
0.0288 €
3000 pcs.
0.0231 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicon planar Zener dual diode, applications: voltage stabilization and regulators, Zener voltage tolerance: 5%.
Features
- Sharp Zener voltage breakdown
- Low leakage current
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Zener voltage | 15 V | |
| Power loss | 300 mW | |
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 150 °C | |
| Length | 2.9 mm | |
| Product type | silicon planar zener double diode | |
| Assembly | SMD | |
| Number of diodes | 2 | |
| min. operating temperature | -50 °C | |
| Enclosure | SOT-23 | |
| Junction temperature (min.) | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| RoHS conform | Yes |
| SVHC free | No |