2BZX84B3V6 | Diotec

Z-diode, 3.6 V, 0.3 W, SOT-23, 2BZX84B3V6

Order No.: 69S0018
MPN:
2BZX84B3V6
Series: BZX
2BZX84B3V6 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
100 pcs.
0.0863 €
250 pcs.
0.0518 €
1000 pcs.
0.0345 €
3000 pcs.
0.0276 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode, 2BZX84B3V6, Diotec

Typical applications:  Voltage stabilization and regulators,

Features

  • Tolerance of Zener voltage 2%
  • Sharp Zener voltage breakdown
  • Low leakage current
Technical specifications
Filter Property Value
Zener voltage 3.6 V
Power loss 0.3 W
Junction temperature (max.) 150 °C
max. operating temperature 150 °C
Length 2.9 mm
Product type silicon planar zener diode
Assembly SMD
Number of diodes 2
min. operating temperature -50 °C
Enclosure SOT-23
Junction temperature (min.) -50 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes