1N5380B | Diotec Semiconductors
Z-diode, 120 V, 5 W, DO-201, 1N5380B
Unit Price (€ / pc.)
0.4046 € *
Available in 4 Days: 1,700 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
100 pcs.
0.2844 €
250 pcs.
0.2440 €
500 pcs.
0.1630 €
1700 pcs.
0.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface-diffused Zener diode. Application: Voltage stabilization and regulator, Zener voltage tolerance: 5%
Features
- High performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power loss | 5 W | |
| diameter | 0.45 mm | |
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 175 °C | |
| Length | 7.5 mm | |
| Number of diodes | 1 | |
| Zener voltage | 120 V | |
| min. operating temperature | -50 °C | |
| Product type | surface diffused zener diode | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Enclosure | DO-201 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ammopack with 1,700 pieces |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |