1N5378B | Diotec

Z-diode, 100 V, 5 W, DO-201, 1N5378B

Order No.: 09S3573
EAN: 4099879079466
MPN:
1N5378B
Series: 1N53..
1N5378B Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
248.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1700 pcs.
0.1464 €

Surface-diffused Zener diode. Application: Voltage stabilization and regulator, Zener voltage tolerance: 5%

Features

  • High performance
Technical specifications
Filter Property Value
diameter 0.45 mm
Junction temperature (max.) 150 °C
min. operating temperature -50 °C
max. operating temperature 175 °C
Assembly THT
Power loss 5 W
Zener voltage 100 V
Product type surface diffused zener diode
Enclosure DO-201
Junction temperature (min.) -50 °C
Length 7.5 mm
Number of diodes 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack with 1,700 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes