1N5377B | Diotec

Surface diffused zener diode, 91 V, 5 W, DO-201, 1N5377B

Order No.: 09S3572
EAN: 4099879079459
MPN:
1N5377B
Series: 1N53..
1N5377B Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
248.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1700 pcs.
0.1464 €
Technical specifications
Filter Property Value
Junction temperature (max.) 150 °C
Assembly THT
Power loss 5 W
max. operating temperature 175 °C
Version surface diffused zener diode
Number of diodes 1
Enclosure DO-201
diameter 0.45 mm
min. operating temperature -50 °C
Junction temperature (min.) -50 °C
Length 7.5 mm
Zener voltage 91 V
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 1,700 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes