1N5369B | Diotec
Z-diode, 51 V, 5 W, DO-201, 1N5369B
Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: 4 Weeks
Surface-diffused Zener diode. Application: Voltage stabilization and regulator, Zener voltage tolerance: 5%
Features
- High performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 0.45 mm | |
| Junction temperature (max.) | 150 °C | |
| max. operating temperature | 175 °C | |
| Zener voltage | 51 V | |
| Length | 7.5 mm | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Number of diodes | 1 | |
| Junction temperature (min.) | -50 °C | |
| Power loss | 5 W | |
| Product type | surface diffused zener diode | |
| Enclosure | DO-201 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Ammopack with 1,700 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |