1N5360B | Diotec Semiconductors

Z-diode, 25 V, 5 W, DO-201, 1N5360B

Order No.: 09S3555
EAN: 4099879079350
MPN:
1N5360B
Series: 1N53..
1N5360B Diotec Semiconductors Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
100 pcs.
0.2844 €
250 pcs.
0.2440 €
500 pcs.
0.1630 €
1700 pcs.
0.1297 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface-diffused Zener diode. Application: Voltage stabilization and regulator, Zener voltage tolerance: 5%

Features

  • High performance
Technical specifications
Filter Property Value
Power loss 5 W
diameter 0.45 mm
Junction temperature (max.) 150 °C
max. operating temperature 175 °C
Length 7.5 mm
Number of diodes 1
Zener voltage 25 V
min. operating temperature -50 °C
Product type surface diffused zener diode
Assembly THT
Junction temperature (min.) -50 °C
Enclosure DO-201
Logistics
Property Value
Country of origin DE
Original Packaging Ammopack with 1,700 pieces
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes