1N5359B | Diotec
Surface diffused zener diode, 24 V, 5 W, DO-201, 1N5359B
Unit Price (€ / pc.)
0.1464 € *
Available in 4 Days: 1,700 pcs. - if ordered today
Technical specifications
Filter | Property | Value |
---|---|---|
Number of diodes | 1 | |
Power loss | 5 W | |
Assembly | THT | |
Length | 7.5 mm | |
Junction temperature (min.) | -50 °C | |
Version | surface diffused zener diode | |
Junction temperature (max.) | 150 °C | |
Enclosure | DO-201 | |
max. operating temperature | 175 °C | |
diameter | 0.45 mm | |
min. operating temperature | -50 °C | |
Zener voltage | 24 V |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85411000 |
Country of origin | CN |
MSL | MSL 1 |
Original Packaging | Ammopack with 1,700 pieces |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |