1N5349B | Diotec

Surface diffused zener diode, 12 V, 5 W, DO-201, 1N5349B

Order No.: 09S3545
EAN: 4099879079312
MPN:
1N5349B
Series: 1N53..
1N5349B Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1464 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
248.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1700 pcs.
0.1464 €
Technical specifications
Filter Property Value
min. operating temperature -50 °C
Zener voltage 12 V
Junction temperature (max.) 150 °C
max. operating temperature 175 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Version surface diffused zener diode
diameter 0.45 mm
Assembly THT
Length 7.5 mm
Enclosure DO-201
Power loss 5 W
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Original Packaging Ammopack with 1,700 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No