1N5347B | Diotec

Z-diode, 10 V, 5 W, DO-201, 1N5347B

Order No.: 70S1014
MPN:
1N5347B
1N5347B Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available in 4 Days: 20,400 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
100 pcs.
0.2844 €
250 pcs.
0.2440 €
500 pcs.
0.1630 €
1700 pcs.
0.1297 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener Diode (non-planar technology), 1N5347B, Diotec

Features

  • High power dissipation
  • Compliant to RoHS

Applications

  • Voltage stabilization and regulators
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
max. operating temperature 175 °C
Assembly THT
min. operating temperature -50 °C
diameter 4.5 mm
Length 7.5 mm
Enclosure DO-201
Junction temperature (max.) 150 °C
Number of diodes 1
Junction temperature (min.) -50 °C
Power loss 5 W
Product type surface diffused zener diode
Zener voltage 10 V
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
Original Packaging Ammopack with 1,700 pieces
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15