MMTV431A | Diotec

Shunt Regulator SOT-23 1.24V 20V 125°C 0.1mAMMTV431A

Order No.: 70S0740
MPN:
MMTV431A
MMTV431A Diotec Voltage Reference ICs
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
100 pcs.
0.2202 €
250 pcs.
0.1880 €
1000 pcs.
0.1261 €
3000 pcs.
0.1006 €
*incl. VAT plus shipping costs
Subject to prior sale

Adjustable Precision Shunt Regulator, MMTV431A, Diotec

Features

  • Low output impedance
  • Narrow tolerance band
  • Compliant to RoHS

Applications

  • Precision voltage reference for voltage regulators & comparators
  • Replacement of low voltage
  • Low device-count power supply for microcontrollers
  • Secondary side control in converters
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Enclosure SOT-23
Output current 20 mA
Assembly SMD
max. operating temperature 125 °C
min. operating temperature -40 °C
Output voltage DC 1.24-20 V
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
MSL MSL 3
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15