MMTV4041 | Diotec
Shunt Regulator, SOT-23, 125°C, 0.1mA, MMTV4041
Order No.: 70S0738
MPN:
MMTV4041
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
100 pcs.
0.2202 €
250 pcs.
0.1880 €
1000 pcs.
0.1261 €
3000 pcs.
0.1006 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision Shunt Regulator – Voltage Reference, MMTV4041, Diotec
Features
- Low output impedance
- Narrow tolerance band
- Temperature compensated
- Compliant to RoHS
Applications
- Precision voltage reference for voltage regulators & comparators
- Replacement of low voltage
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Output current | 20 mA | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| min. operating temperature | -40 °C | |
| Output voltage DC | 1.23-1.25 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |