MMTL431BR | Diotec

Shunt Regulator SOT-23 2.49V 36V 150°C 0.3mAMMTL431BR

Order No.: 70S0736
MPN:
MMTL431BR
MMTL431BR Diotec Voltage Reference ICs
Image may differ
Unit Price (€ / pc.)
0.2190 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2190 €
100 pcs.
0.1369 €
250 pcs.
0.0821 €
1000 pcs.
0.0547 €
3000 pcs.
0.0438 €
*incl. VAT plus shipping costs
Subject to prior sale

Adjustable Precision Shunt Regulator, MMTL431BR, Diotec

Features

  • Temperature compensated
  • Low output impedance
  • Narrow tolerance band
  • Compliant to RoHS

Applications

  • Precision voltage reference for voltage regulators & comparators
  • Replacement of low voltage
  • Low device-count PSU for µController
  • Converter secondary side control
  • Commercial / Industrial grade
Technical specifications
Filter Property Value
Output voltage DC 2.49-36 V
Enclosure SOT-23
min. operating temperature -55 °C
Output current 100 mA
Assembly SMD
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 3,000 pieces
MSL MSL 3
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15