MMTL431AR-AQ | Diotec
Shunt Regulator SOT-23 2.49V 36V 150C 1mA AEC-Q101MMTL431AR-AQ
Order No.: 70S0732
MPN:
MMTL431AR-AQ
Unit Price (€ / pc.)
0.2499 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2499 €
100 pcs.
0.1559 €
250 pcs.
0.0935 €
1000 pcs.
0.0624 €
3000 pcs.
0.0499 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable Precision Shunt Regulator, MMTL431AR-AQ, Diotec
Features
- Temperature compensated
- Low output impedance
- Narrow tolerance band
- Compliant to RoHS
Applications
- Precision voltage reference for voltage regulators & comparators
- Replacement of low voltage
- Low device-count PSU for µController
- Converter secondary side control
- Commercial / Industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Output current | 100 mA | |
| Assembly | SMD | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Output voltage DC | 2.49-36 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| MSL | MSL 1 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |