TPSMF4L5.0A | Diotec

SMD TVS diode, unidirectional, 400 W, 5 V, SOD-123FL, Diotec TPSMF4L5.0A

Order No.: 66S1754
MPN:
TPSMF4L5.0A
Series: TPSMF4L
TPSMF4L5.0A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.0704 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
211.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0704 €

SMD Transient Diode, TPSMF4L5.0A, Diotec

SMD Transient voltage suppressor diode.

Features

  • Peak pulse power of 400 W
  • Very fast response time
  • Low profile package
  • Compliant to RoHS

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure SOD-123FL
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Version unidirectional
Rated blocking voltage 5 V
Breakdown voltage 6.4 V
Pulse power loss 400 W
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15