TPSMF4L14A | Diotec

SMD TVS diode, unidirectional, 400 W, 14 V, SOD-123FL, Diotec TPSMF4L14A

Order No.: 66S1706
MPN:
TPSMF4L14A
Series: TPSMF4L
TPSMF4L14A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2820 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2820 €
100 pcs.
0.1761 €
250 pcs.
0.1057 €
1000 pcs.
0.0704 €
3000 pcs.
0.0564 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Transient Diode, TPSMF4L14A, Diotec

SMD Transient voltage suppressor diode.

Features

  • Peak pulse power of 400 W
  • Very fast response time
  • Low profile package

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure SOD-123FL
Rated blocking voltage 14 V
Breakdown voltage 15.6 V
Assembly SMD
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version unidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15