TPSMA6L5.0A-AQ | Diotec

SMD TVS diode, unidirectional, AEC-Q101 qualified, 600 W, 5 V, SMAF, Diotec TPSMA6L5.0A-AQ

Order No.: 66S1678
MPN:
TPSMA6L5.0A-AQ
Series: TPSMA6L
TPSMA6L5.0A-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.0923 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,077.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
22500 pcs.
0.0923 €

SMD Transient Diode, TPSMA6L5.0A-AQ, Diotec

SMD Transient voltage suppressor diode.

Features

  • Peak pulse power of 600 W
  • Very fast response time
  • AEC-Q101 qualified

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 2.5 W
Enclosure SMAF
Rated blocking voltage 5 V
Breakdown voltage 6.4 V
Assembly SMD
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version unidirectional, AEC-Q101 qualified
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15