TPSMA6L22A | Diotec
SMD TVS diode, unidirectional, 600 W, 22 V, SMAF, Diotec TPSMA6L22A
Unit Price (€ / pc.)
0.0671 € *
Standard delivery time from the manufacturer is: On Request
SMD Transient Diode, TPSMA6L22A, Diotec
SMD Transient voltage suppressor diode.
Features
- Peak pulse power of 600 W
- Very fast response time
- Compliant to RoHS
Applications
- Over-voltage protection
- ESD protection
- Zener diodes
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Pulse power loss | 600 W | |
Version | unidirectional | |
Assembly | SMD | |
Enclosure | SMAF | |
min. operating temperature | -50 °C | |
Continuous power loss | 2.5 W | |
Rated blocking voltage | 22 V | |
Breakdown voltage | 24.4 V | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |