TPSMA6L12A | Diotec
SMD TVS diode, unidirectional, 600 W, 12 V, SMAF, Diotec TPSMA6L12A
Unit Price (€ / pc.)
0.0671 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD Transient Diode, TPSMA6L12A, Diotec
SMD Transient voltage suppressor diode.
Features
- Peak pulse power of 600 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 2.5 W | |
| Enclosure | SMAF | |
| Rated blocking voltage | 12 V | |
| Breakdown voltage | 13.3 V | |
| Assembly | SMD | |
| Pulse power loss | 600 W | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Version | unidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |