TGL41-47A | Diotec

SMD TVS diode, unidirectional, 400 W, 40.2 V, DO-213AB, Diotec TGL41-47A

Order No.: 09S2056
EAN: 4099879054999
MPN:
TGL41-47A
Series: TGL41
TGL41-47A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2916 €
100 pcs.
0.1821 €
250 pcs.
0.1092 €
1000 pcs.
0.0728 €
5000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale

Features

  • Very fast repose time
  • Peak pulse power 400 W

Applications

  • Over-voltage protection 
  • ESD protection
  • Zener diodes
  • Free-Wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure DO-213AB
Rated blocking voltage 40.2 V
Breakdown voltage 47 V
Assembly SMD
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version unidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15