TGL41-33CA | Diotec
SMD TVS diode, bidirectional, 400 W, 28.2 V, DO-213AB, Diotec TGL41-33CA
Unit Price (€ / pc.)
0.0759 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Pulse power loss | 400 W | |
Version | bidirectional | |
Assembly | SMD | |
Enclosure | DO-213AB | |
min. operating temperature | -50 °C | |
Continuous power loss | 1 W | |
Rated blocking voltage | 28.2 V | |
Breakdown voltage | 33 V | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85411000 |
Country of origin | DE |
Original Packaging | Reel with 5,000 pieces |
Compliance
Property | Value |
---|---|
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |