TGL41-220A | Diotec

SMD TVS diode, unidirectional, 400 W, 185 V, DO-213AB/Melf, Diotec TGL41-220A

Order No.: 66S1626
MPN:
TGL41-220A
Series: TGL
TGL41-220A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2420 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,210.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2420 €

SMD Transient Diode, TGL41-220A, Diotec

SMD Transient voltage suppressor diode for bidirectional types (suffix “CA”), electrical characteristics apply in both directions.

Features

  • Peak pulse power of 400 W
  • Very fast response time
  • Compliant to RoHS

Applications

  • Over-voltage protection
  • ESD protection
  • Zener diodes
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure DO-213AB/Melf
max. operating temperature 150 °C
Assembly SMD
min. operating temperature -50 °C
Version unidirectional
Rated blocking voltage 185 V
Breakdown voltage 209 V
Pulse power loss 400 W
Logistics
Property Value
Country of origin DE
Customs tariff number 85411000
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15