TGL34-160CA | Diotec

SMD TVS diode, bidirectional, 150 W, 136 V, DO-213AA, Diotec TGL34-160CA

Order No.: 09S1827
EAN: 4099879052827
MPN:
TGL34-160CA
Series: TGL34
TGL34-160CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2796 €
100 pcs.
0.1749 €
250 pcs.
0.1050 €
1000 pcs.
0.0700 €
2500 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale

Features

  • very fast repose time
  • Package compatible to SOD-87
  • Peak pulse power 150 W

Applications

  • Over-voltage protection 
  • ESD protection
  • Zener diodes
  • Free-Wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure DO-213AA
Rated blocking voltage 136 V
Breakdown voltage 160 V
Assembly SMD
Pulse power loss 150 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version bidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin IN
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15