TGL34-130A | Diotec
SMD TVS diode, unidirectional, 150 W, 111 V, DO-213AA, Diotec TGL34-130A
Unit Price (€ / pc.)
0.0700 € *
Available in 4 Days: 12,500 pcs. - if ordered today
Technical specifications
Filter | Property | Value |
---|---|---|
Continuous power loss | 1 W | |
Enclosure | DO-213AA | |
max. operating temperature | 150 °C | |
Assembly | SMD | |
min. operating temperature | -50 °C | |
Version | unidirectional | |
Rated blocking voltage | 111 V | |
Breakdown voltage | 130 V | |
Pulse power loss | 150 W |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |