TGL200CF08 | Diotec

SMD TVS diode combination, 300 W, 800 V, DO-213AB/Melf, Diotec TGL200CF08

Order No.: 66S1616
MPN:
TGL200CF08
Series: TGL200CF
TGL200CF08 Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
100 pcs.
0.2225 €
250 pcs.
0.1916 €
1000 pcs.
0.1273 €
5000 pcs.
0.1019 €
*incl. VAT plus shipping costs
Subject to prior sale

TVS-diode combination, TGL200CF08, Diotec

Combination of Fast Diode and TVS in SMD,

When a positive voltage is applied to the contact marked by the ring, the 200 V breakdown can be measured

Features

  • Fast blocking diode and 200 V transient voltage suppressor in series

Applications

  • Primary side snubber circuit in flyback converters
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure DO-213AB/Melf
Rated blocking voltage 800 V
Breakdown voltage 200 V
Assembly SMD
Pulse power loss 300 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15