TGL200CF06 | Diotec
SMD TVS diode combination, 300 W, 600 V, DO-213AB/Melf, Diotec TGL200CF06
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
100 pcs.
0.2225 €
250 pcs.
0.1916 €
1000 pcs.
0.1273 €
5000 pcs.
0.1019 €
*incl. VAT plus shipping costs
Subject to prior sale
TVS-diode combination, TGL200CF06, Diotec
Combination of Fast Diode and TVS in SMD,
When a positive voltage is applied to the contact marked by the ring, the 200 V breakdown can be measured
Features
- Fast blocking diode and 200 V transient voltage suppressor in series
Applications
- Primary side snubber circuit in flyback converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 1 W | |
| Enclosure | DO-213AB/Melf | |
| Rated blocking voltage | 600 V | |
| Breakdown voltage | 200 V | |
| Assembly | SMD | |
| Pulse power loss | 300 W | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | DE |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |