SMF30A-AQ | Diotec
SMD TVS diode, unidirectional, AEC-Q101 qualified, 200 W, 30 V, SOD-123FL, Diotec SMF30A-AQ
Unit Price (€ / pc.)
0.2892 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2892 €
100 pcs.
0.1809 €
250 pcs.
0.1085 €
1000 pcs.
0.0724 €
3000 pcs.
0.0578 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Transient Diode, SMF30A-AQ, Diotec
Features
- Peak pulse power of 200 W
- Very fast response time
- Low profile package
- AEC-Q101 qualified
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 1 W | |
| Enclosure | SOD-123FL | |
| Rated blocking voltage | 30 V | |
| Breakdown voltage | 33.3 V | |
| Assembly | SMD | |
| Pulse power loss | 200 W | |
| max. operating temperature | 150 °C | |
| min. operating temperature | -50 °C | |
| Version | unidirectional, AEC-Q101 qualified |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |