SMF24CA-AQ | Diotec Semiconductors
SMD TVS diode, bidirektional, AEC-Q101 qualified, 200 W, 24 V, SOD-123FL, Diotec Semiconductors SMF24CA-AQ
Unit Price (€ / pc.)
0.0375 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
11,245.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
300000 pcs.
0.0375 €
SMD Transient Diode, SMF24CA-AQ, Diotec
Features
- Peak pulse power of 200 W
- Very fast response time
- Low profile package
- AEC-Q101 qualified
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 1 W | |
| Version | bidirektional, AEC-Q101 qualified | |
| min. operating temperature | -50 °C | |
| Rated blocking voltage | 24 V | |
| max. operating temperature | 150 °C | |
| Pulse power loss | 200 W | |
| Breakdown voltage | 26.7 V | |
| Enclosure | SOD-123FL | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |