SMF18A-AQ | Diotec

SMD TVS diode, unidirectional, AEC-Q101 qualified, 200 W, 18 V, SOD-123FL, Diotec SMF18A-AQ

Order No.: 66S1598
MPN:
SMF18A-AQ
Series: SMF
SMF18A-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2892 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2892 €
100 pcs.
0.1809 €
250 pcs.
0.1085 €
1000 pcs.
0.0724 €
3000 pcs.
0.0578 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Transient Diode, SMF18A-AQ, Diotec

Features

  • Peak pulse power of 200 W
  • Very fast response time
  • Low profile package
  • AEC-Q101 qualified

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure SOD-123FL
Rated blocking voltage 18 V
Breakdown voltage 20 V
Assembly SMD
Pulse power loss 200 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version unidirectional, AEC-Q101 qualified
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15