SDA4AK | Diotec
SMD TVS diode, bidirectional, 300 W, 1 V, DO-213AB/Melf, Diotec SDA4AK
Unit Price (€ / pc.)
0.3094 € *
Available in 4 Days: 5,000 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
100 pcs.
0.2154 €
250 pcs.
0.1845 €
1000 pcs.
0.1226 €
5000 pcs.
0.0983 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Bidirectional diodes, SDA4AK, Diotec
SMD Bidirectional clamping diodes reducing junction capacitance of TVS diodes.
Features
- Bidirectional clamping
- can be switched in series to TVS, to reducethe total capacitance
Applications
- Data line protection
- Reducing junction capacitance of TVS Diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 1 W | |
| Enclosure | DO-213AB/Melf | |
| Rated blocking voltage | 1 V | |
| Breakdown voltage | 1.6 V | |
| Assembly | SMD | |
| Pulse power loss | 300 W | |
| max. operating temperature | 175 °C | |
| min. operating temperature | -50 °C | |
| Version | bidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | SI |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |