SDA2AK | Diotec

SMD TVS diode, bidirectional, 300 W, 0.5 V, DO-213AB/Melf, Diotec SDA2AK

Order No.: 66S1590
MPN:
SDA2AK
Series: SDA
SDA2AK Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
100 pcs.
0.2309 €
250 pcs.
0.1987 €
1000 pcs.
0.1321 €
5000 pcs.
0.1057 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Bidirectional diodes, SDA2AK, Diotec

SMD Bidirectional clamping diodes reducing junction capacitance of TVS diodes.

Features

  • Bidirectional clamping
  • can be switched in series to TVS, to reducethe total capacitance

Applications

  • Data line protection
  • Reducing junction capacitance of TVS Diodes
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure DO-213AB/Melf
Rated blocking voltage 0.5 V
Breakdown voltage 0.8 V
Assembly SMD
Pulse power loss 300 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Version bidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin SI
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15