PSOT08C | Diotec
SMD ESD protection diode, double diode, 500 W, 8 V, SOT-23, Diotec PSOT08C
Order No.: 70S0224
MPN:
PSOT08C
Unit Price (€ / pc.)
0.2321 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2321 €
100 pcs.
0.1452 €
250 pcs.
0.0871 €
1000 pcs.
0.0581 €
3000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Protection Diode in SMD, PSOT08C, Diotec
Features
- For ESD protection up to 40 kV
- High peak pulse power
- Dual diodes with common anode
Applications
- ESD protection
- Data line and I/O port protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Breakdown voltage | 8.5 V | |
| min. operating temperature | -55 °C | |
| Pulse power loss | 500 W | |
| Rated blocking voltage | 8 V | |
| Enclosure | SOT-23 | |
| Number of diodes | 2 | |
| Version | double diode |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |