PSOT05 | Diotec

SMD ESD protection diode, 500 W, 5 V, SOT-23, Diotec PSOT05

Order No.: 70S0218
MPN:
PSOT05
PSOT05 Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2321 €
100 pcs.
0.1452 €
250 pcs.
0.0871 €
1000 pcs.
0.0581 €
3000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD Protection Diode in SMD, PSOT05, Diotec

Features

  • For ESD protection up to 40 kV
  • High peak pulse power

Applications

  • ESD protection
  • Data line and I/O port protection
Technical specifications
Filter Property Value
max. operating temperature 150 °C
Assembly SMD
Breakdown voltage 6 V
min. operating temperature -55 °C
Pulse power loss 500 W
Rated blocking voltage 5 V
Enclosure SOT-23
Number of diodes 1
Logistics
Property Value
MSL MSL 1
Customs tariff number 85411000
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15