P6SMBJ85A-AQ | Diotec

SMD TVS diode, unidirectional, AEC-Q101 qualified, 600 W, 85 V, DO-214AA/SMB, Diotec P6SMBJ85A-AQ

Order No.: 66S1582
MPN:
P6SMBJ85A-AQ
Series: P6SMBJ
P6SMBJ85A-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
100 pcs.
0.2785 €
250 pcs.
0.2380 €
1000 pcs.
0.1583 €
3000 pcs.
0.1273 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Transient Diode, P6SMBJ85A-AQ, Diotec

Features

  • Peak pulse power of 600 W
  • Very fast response time
  • AEC-Q101 qualified

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 5 W
Enclosure DO-214AA/SMB
Rated blocking voltage 85 V
Breakdown voltage 94.4 V
Assembly SMD
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version unidirectional, AEC-Q101 qualified
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15