P6SMBJ16A | Diotec
SMD TVS diode, unidirectional, 600 W, 16 V, DO-214AA, Diotec P6SMBJ16A
Unit Price (€ / pc.)
0.0726 € *
Standard delivery time from the manufacturer is: 4 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Continuous power loss | 5 W | |
Pulse power loss | 600 W | |
max. operating temperature | 150 °C | |
Enclosure | DO-214AA | |
Assembly | SMD | |
Breakdown voltage | 17.8 V | |
Rated blocking voltage | 16 V | |
min. operating temperature | -50 °C | |
Version | unidirectional |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Reel with 3,000 pieces |
Country of origin | CN |
MSL | MSL 1 |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
Date of RoHS guidelines | 3/31/15 |