P6SMBJ160CA-AQ | Diotec
SMD TVS diode, bidirectional, 600 W, 160 V, DO-214AA/SMB, Diotec P6SMBJ160CA-AQ
Unit Price (€ / pc.)
0.1429 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD Transient Diode, P6SMBJ160CA-AQ, Diotec
SMD Transient voltage suppressor diode for bidirectional types (suffix “C” or “CA”), electrical characteristics apply in both directions.
Features
- Peak pulse power of 600 W
- Very fast response time
- Compliant to RoHS
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | SMD | |
max. operating temperature | 150 °C | |
Rated blocking voltage | 160 V | |
Version | bidirectional | |
Continuous power loss | 5 W | |
Enclosure | DO-214AA/SMB | |
Pulse power loss | 600 W | |
Breakdown voltage | 178 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |