P6SMB300CA | Diotec

SMD TVS diode, bidirectional, 600 W, 256 V, DO-214AA, Diotec P6SMB300CA

Order No.: 09S2545
EAN: 4099879059444
MPN:
P6SMB300CA
Series: P6SMB
P6SMB300CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
100 pcs.
0.2309 €
250 pcs.
0.1380 €
1000 pcs.
0.0923 €
3000 pcs.
0.0739 €
*incl. VAT plus shipping costs
Subject to prior sale

Features

  • Peak pulse power of 600 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 5 W
Enclosure DO-214AA
Rated blocking voltage 256 V
Breakdown voltage 300 V
Assembly SMD
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version bidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Date of RoHS guidelines 3/31/15