P6SMAJ33CA | Diotec

SMD TVS diode, bidirectional, 500 W, 33 V, DO-214AC/SMA, Diotec P6SMAJ33CA

Order No.: 66S1418
MPN:
P6SMAJ33CA
Series: P6SMAJ
P6SMAJ33CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2630 €
100 pcs.
0.1642 €
250 pcs.
0.0985 €
1000 pcs.
0.0657 €
7500 pcs.
0.0526 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Transient Diode, P6SMAJ33CA, Diotec

Features

  • Peak pulse power of 500 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes


Technical specifications
Filter Property Value
Continuous power loss 5 W
Enclosure DO-214AC/SMA
Rated blocking voltage 33 V
Breakdown voltage 36.7 V
Assembly SMD
Pulse power loss 500 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version bidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15