P6SMAJ170A | Diotec

SMD TVS diode, unidirectional, 500 W, 170 V, DO-214AC/SMA, Diotec P6SMAJ170A

Order No.: 66S1414
MPN:
P6SMAJ170A
Series: P6SMAJ
P6SMAJ170A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1504 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,128.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.1504 €

SMD Transient Diode, P6SMAJ170A, Diotec

Features

  • Peak pulse power of 500 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes


Technical specifications
Filter Property Value
Continuous power loss 5 W
Enclosure DO-214AC/SMA
Rated blocking voltage 170 V
Breakdown voltage 189 V
Assembly SMD
Pulse power loss 500 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version unidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15