P6SMA480A | Diotec

SMD TVS diode, unidirectional, 600 W, 408 V, DO-214AC/SMA, Diotec P6SMA480A

Order No.: 66S1412
MPN:
P6SMA480A
Series: P6SMA
P6SMA480A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1504 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,128.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.1504 €

SMD Transient Diode, P6SMA480A, Diotec

Features

  • Peak pulse power of 600 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes


Technical specifications
Filter Property Value
Continuous power loss 5 W
Enclosure DO-214AC/SMA
Rated blocking voltage 408 V
Breakdown voltage 456 V
Assembly SMD
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version unidirectional
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15