P6KE8.2A | Diotec Semiconductors
TVS diode, unidirectional, 600 W, 7 V, DO-15, Diotec Semiconductors P6KE8.2A
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
100 pcs.
0.2344 €
250 pcs.
0.2011 €
1000 pcs.
0.1333 €
4000 pcs.
0.1070 €
*incl. VAT plus shipping costs
Subject to prior sale
Features
- Peak pulse power of 600 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 175 °C | |
| Pulse power loss | 600 W | |
| Continuous power loss | 5 W | |
| Rated blocking voltage | 7 V | |
| Breakdown voltage | 8.2 V | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Enclosure | DO-15 | |
| Version | unidirectional |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ammopack with 4,000 pieces |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |