P6KE56CA-AQ | Diotec

TVS diode, bidirectional, 600 W, 47.8 V, DO-15, Diotec P6KE56CA-AQ

Order No.: 66S1402
MPN:
P6KE56CA-AQ
Series: P6KE
P6KE56CA-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
461.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1154 €

Transient Diode, P6KE56CA-AQ, Diotec

Transient diode for bidirectional types (add suffix “CA”), electrical characteristics apply in both directions.

Features

  • Peak pulse power of 600 W
  • Very fast response time
  • Compliant to RoHS

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Assembly THT
max. operating temperature 175 °C
Rated blocking voltage 47.8 V
Version bidirectional
Continuous power loss 5 W
Enclosure DO-15
Pulse power loss 600 W
Breakdown voltage 53.2 V
min. operating temperature -50 °C
Logistics
Property Value
Country of origin CN
Original Packaging Ammopack with 4,000 pieces
Customs tariff number 85411000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes