P6KE20CA | Diotec
TVS diode, bidirectional, 600 W, 17.1 V, DO-15, Diotec P6KE20CA
Unit Price (€ / pc.)
0.1119 € *
Available in 4 Days: 4,000 pcs. - if ordered today
Features
- Peak pulse power of 600 W
- Very fast response time
Applications
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Continuous power loss | 5 W | |
| Pulse power loss | 600 W | |
| max. operating temperature | 175 °C | |
| Breakdown voltage | 20 V | |
| min. operating temperature | -50 °C | |
| Assembly | THT | |
| Rated blocking voltage | 17.1 V | |
| Version | bidirectional | |
| Enclosure | DO-15 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Ammopack with 4,000 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |