P6KE16A | Diotec

TVS diode, unidirectional, 600 W, 13.6 V, DO-15, Diotec P6KE16A

Order No.: 24S4970
EAN: 4099879066657
MPN:
P6KE16A
Series: P6KE
P6KE16A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1090 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
436.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1090 €

Features

  • Peak pulse power of 600 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 5 W
Pulse power loss 600 W
max. operating temperature 150 °C
Breakdown voltage 16 V
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 13.6 V
Version unidirectional
Enclosure DO-15
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Reel with 4,000 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15