P6KE12A | Diotec
TVS diode, unidirectional, 600 W, 10.2 V, DO-15, Diotec P6KE12A
Unit Price (€ / pc.)
0.1147 € *
Standard delivery time from the manufacturer is: 4 Weeks
Suppressor diodes, 5.0 W, series P6KE.
Unidirectional; Power: 5.0 W. Package: CB417.
Technical attributes (type, rated voltage, manufacturer): P6KE12A, 12 V, unidirectional
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | THT | |
max. operating temperature | 175 °C | |
Rated blocking voltage | 10.2 V | |
Version | unidirectional | |
Continuous power loss | 5 W | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
Breakdown voltage | 12 V | |
min. operating temperature | -50 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 4,000 pieces |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |