P4SMAJ64A-AQ | Diotec

SMD TVS diode, unidirectional, AEC-Q101 qualified, 400 W, 64 V, DO-214AC/SMA, Diotec P4SMAJ64A-AQ

Order No.: 66S1354
MPN:
P4SMAJ64A-AQ
Series: P4SMAJ
P4SMAJ64A-AQ Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.0959 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
719.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.0959 €

SMD Transient Diode, P4SMAJ64A-AQ, Diotec

Features

  • Peak pulse power of 400 W
  • Very fast response time
  • AEC-Q101 qualified

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Continuous power loss 1 W
Enclosure DO-214AC/SMA
Rated blocking voltage 64 V
Breakdown voltage 71.1 V
Assembly SMD
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -50 °C
Version unidirectional, AEC-Q101 qualified
Logistics
Property Value
Customs tariff number 85411000
Country of origin DE
MSL MSL 1
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15